+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T150-5C

Tip; conical sloped; 5mm; for soldering station


Manufacturer: ATTEN

Manufacturer part number:
T150-5C
TME Symbol:
MS-T150-5C

Specification

Manufacturer
ATTEN
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
5mm
Applications of soldering equipment
for soldering station
Related items
MS-GT-Y150
Gross weight36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T150-5C
5 in TME stock
Net price for quantities from 1 pcs - 24.93 USDGross price for quantities from 1 pcs - 24.93 USD
Net price for quantities from 5 pcs - 22.44 USDGross price for quantities from 5 pcs - 22.44 USD
Net price for quantities from 10 pcs - 19.95 USDGross price for quantities from 10 pcs - 19.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.