+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T50-2.2D

Tip; chisel; 2.2mm; for soldering station; with heating element


Manufacturer: ATTEN

Manufacturer part number:
T50-2.2D
TME Symbol:
MS-T50-2.2D

Specification

Manufacturer
ATTEN
Type of tip
soldering
Tip shape
chisel
Tip dimensions
2.2mm
Applications of soldering equipment
for soldering station
Version
with heating element
Related items
MS-GT-Y050
Dimensions
Gross weight49.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T50-2.2D
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.60 USDGross price for quantities from 1 pcs - 18.60 USD
Net price for quantities from 5 pcs - 16.75 USDGross price for quantities from 5 pcs - 16.75 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD