+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T50-K

Tip; knife; 1mm; for soldering station


Manufacturer: ATTEN

Manufacturer part number:
T50-K
TME Symbol:
MS-T50-K

Specification

Manufacturer
ATTEN
Type of tip
with heating element
Tip shape
knife
Tip dimensions
1mm
Applications of soldering equipment
for soldering station
Related items
MS-GT-Y050
Dimensions
Gross weight48.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T50-K
6 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 5 pcs - 18.90 USDGross price for quantities from 5 pcs - 18.90 USD
Net price for quantities from 10 pcs - 16.81 USDGross price for quantities from 10 pcs - 16.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.