+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-TABLE-02

Monitor stand; 20kg; black; plastic,steel; 500x285x120mm

Manufacturer: GEMBIRD

Manufacturer part number:
MS-TABLE-02
TME Symbol:
MS-TABLE-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
monitor stand
Force
20kg
Colour
black
Material
plastic, steel
Dimensions
500x285x120mm
Application
monitor x1
Version
with adjustable height
Gross weight600 g
Certificates
EAN code8716309126212
See other products in this category: Stands and Holders GEMBIRD,
*
MS-TABLE-02
3 in TME stock
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 3 pcs - 9.74 USDGross price for quantities from 3 pcs - 9.74 USD
No. of pieces (Multiplicity: 1)