+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-TABLE-D-01

Monitor stand; 20kg; black; plastic,steel; monitor x1


Manufacturer: GEMBIRD

Manufacturer part number:
MS-TABLE-D-01
TME Symbol:
MS-TABLE-D-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
monitor stand
Force
20kg
Colour
black
Material
plastic, steel
Application
monitor x1
Dimensions
370x235x140mm
Version
with adjustable height
Gross weight1.1649 kg
Certificates
EAN code8716309135207
See other products in this category: Stands and Holders GEMBIRD,
*
MS-TABLE-D-01
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.31 USDGross price for quantities from 1 pcs - 12.31 USD
Net price for quantities from 3 pcs - 10.79 USDGross price for quantities from 3 pcs - 10.79 USD