+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-TABLE-GL-01

Monitor stand; 20kg; plastic,steel,glass; 1000x260x93mm

Manufacturer: GEMBIRD

Manufacturer part number:
MS-TABLE-GL-01
TME Symbol:
MS-TABLE-GL-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
monitor stand
Force
20kg
Material
glass, plastic, steel
Dimensions
1000x260x93mm
Application
monitor x2
Version
with adjustable height
Gross weight5.812 kg
Certificates
EAN code8716309135382
See other products in this category: Stands and Holders GEMBIRD,
*
MS-TABLE-GL-01
1 in TME stock
Net price for quantities from 1 pcs - 30.57 USDGross price for quantities from 1 pcs - 30.57 USD
Net price for quantities from 3 pcs - 26.75 USDGross price for quantities from 3 pcs - 26.75 USD
No. of pieces (Multiplicity: 1)