+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-TABLE-GM-01

Monitor stand; 20kg; plastic,steel,glass; 580x210x90mm

Manufacturer: GEMBIRD

Manufacturer part number:
MS-TABLE-GM-01
TME Symbol:
MS-TABLE-GM-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
monitor stand
Force
20kg
Material
glass, plastic, steel
Dimensions
580x210x90mm
Application
monitor x1
Version
with adjustable height
Gross weight2.0211 kg
Certificates
EAN code8716309135214
See other products in this category: Stands and Holders GEMBIRD,
*
MS-TABLE-GM-01
5 in TME stock
Net price for quantities from 1 pcs - 17.42 USDGross price for quantities from 1 pcs - 17.42 USD
Net price for quantities from 3 pcs - 15.32 USDGross price for quantities from 3 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.