+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS\1307

Microswitch SNAP ACTION; 15A/250VAC; 0.3A/220VDC; with pin; SPDT


Manufacturer: SPAMEL

Manufacturer part number:
MS\1307
TME Symbol:
MS1307

Specification

Manufacturer
SPAMEL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.3A / 220V DC
Switches features
with pin
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
screw
Body dimensions
49.2x17.45x20.2mm
Mechanical durability
20000000 cycles
Operating temperature
-25...80°C
Electrical life
500000 cycles
Min. insulation resistance
0.1GΩ
Gross weight51.68 g
Certificates
See other products in this category: Microswitches SNAP ACTION SPAMEL,
*
MS\1307
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Packaging method by the manufacturer:Cardboard = 20 pcs