+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ABB | |
Type of protection | motor breaker | |
Max motor power | 1.5kW | |
Operating voltage | 208...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 2.5...4A | |
Electrical connection | screw terminals | |
Short circuit release | 50A | |
IP rating | IP20 | |
Operating temperature | -25...60°C |