+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS1530004

NTC thermistor; 30Ω; ±25%; THT; Pitch: 7.8mm; Ø17x8mm


Manufacturer: AMETHERM

Manufacturer part number:
MS1530004
TME Symbol:
MS1530004

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
30Ω
Maximum current
4.2A
Tolerance
±25%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø17x8mm
Gross weight4.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MS1530004
0 in TME stock
Net price for quantities from 300 pcs - 3.18 USDGross price for quantities from 300 pcs - 3.18 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerBag = 100 pcs