+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS1540004A

NTC thermistor; 40Ω; ±25%; THT; Pitch: 7.8mm

Manufacturer: AMETHERM

Manufacturer part number:
MS1540004A
TME Symbol:
MS1540004A

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
40Ω
Maximum current
4.1A
Tolerance
±25%
Mounting
THT
Terminal pitch
7.8mm
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MS1540004A
0 in TME stock
Net price for quantities from 300 pcs - 3.20 USDGross price for quantities from 300 pcs - 3.20 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.