+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS16M23F

Contact; female; 16; eco|mate Aquarius,RT360; gold flash; bulk


Manufacturer: AMPHENOL

Manufacturer part number:
MS16M23F
TME Symbol:
MS16M23F

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
16
Application - series/manufacturer
eco|mate Aquarius, RT360
Contact plating
gold flash
Wire size
18AWG...16AWG
Kind of package
bulk
Electrical mounting
crimped
Connectors application
connectors
Mechanical mounting
for cable
Current rating
13A
Quantity in set/package
500pcs.
Trade name
Ecomate RM
Gross weight0.434 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
MS16M23F
1273 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 30 pcs - 0.90 USDGross price for quantities from 30 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs