+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS1N8160US

Diode: TVS; 0.15kW; 22.8V; 4.5A; unidirectional; Ch: 1; 4pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MS1N8160US
TME Symbol:
MS1N8160US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
20V
Breakdown voltage
22.8V
Max. forward impulse current
4.5A
Semiconductor structure
unidirectional
Mounting
SMD
Number of channels
1
Capacitance
4pF
Operating temperature
-55...175°C
Gross weight0.083 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MS1N8160US
0 in TME stock
Net price for quantities from 100 pcs - 146.64 USDGross price for quantities from 100 pcs - 146.64 USD
No. of pieces (Multiplicity: 1)