+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS2220005

NTC thermistor; 20Ω; ±25%; THT; Pitch: 7.8mm; Ø23x8mm


Manufacturer: AMETHERM

Manufacturer part number:
MS2220005
TME Symbol:
MS2220005

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
20Ω
Maximum current
5A
Tolerance
±25%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø23x8mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MS2220005
0 in TME stock
Net price for quantities from 200 pcs - 4.39 USDGross price for quantities from 200 pcs - 4.39 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.