+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS3510018D

NTC thermistor; 10Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
MS3510018D
TME Symbol:
MS3510018D

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
10Ω
Maximum current
18A
Mounting
THT
Gross weight29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MS3510018D
0 in TME stock
Net price for quantities from 40 pcs - 32.17 USDGross price for quantities from 40 pcs - 32.17 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.