+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC-6.3A

Fuse: fuse; glass; 6.3A; 250VAC; medium time-lag; 5x20mm; brass

Manufacturer: OPTIFUSE

Manufacturer part number:
MSC-6.3A
TME Symbol:
MSC-6.3A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
6.3A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Contact material
brass
Energy I2t
84.15A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.781 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Medium Time-Lag OPTIFUSE,
*
MSC-6.3A
30 in TME stock
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 20 pcs - 0.76 USDGross price for quantities from 20 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs