+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC015SMA070B

Transistor: N-MOSFET; SiC; unipolar; 700V; 99A; Idm: 350A; 400W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC015SMA070B
TME Symbol:
MSC015SMA070B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
99A
Pulsed drain current
350A
Power dissipation
400W
Case
TO247-3
On-state resistance
19mΩ
Mounting
THT
Gate charge
215nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight6.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC015SMA070B
10 in TME stock
Net price for quantities from 1 pcs - 39.91 USDGross price for quantities from 1 pcs - 39.91 USD
Net price for quantities from 3 pcs - 37.30 USDGross price for quantities from 3 pcs - 37.30 USD
Net price for quantities from 10 pcs - 30.31 USDGross price for quantities from 10 pcs - 30.31 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs