+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC015SMA070SDT/RM

Transistor: N-MOSFET; SiC; unipolar; 700V; 121A; Idm: 450A; 692W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC015SMA070SDT/RM
TME Symbol:
MSC015SMA070SDT/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
121A
Pulsed drain current
450A
Power dissipation
692W
Case
TO263-7XL
On-state resistance
19mΩ
Mounting
SMD
Gate charge
215nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
100pcs.
Family
SMA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC015SMA070SDT/RM
0 in TME stock
Net price for quantities from 100 pcs - 16.67 USDGross price for quantities from 100 pcs - 16.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.