+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC016SMC120B4N

Transistor: N-MOSFET; SiC; unipolar; 700V; 94A; Idm: 450A; 524W; SMC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC016SMC120B4N
TME Symbol:
MSC016SMC120B4N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
94A
Pulsed drain current
450A
Power dissipation
524W
Case
TO247-4-notch
On-state resistance
19mΩ
Mounting
THT
Gate charge
215nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Family
SMC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC016SMC120B4N
0 in TME stock
Net price for quantities from 1 pcs - 29.10 USDGross price for quantities from 1 pcs - 29.10 USD
Net price for quantities from 3 pcs - 25.71 USDGross price for quantities from 3 pcs - 25.71 USD
Net price for quantities from 10 pcs - 23.11 USDGross price for quantities from 10 pcs - 23.11 USD
Net price for quantities from 30 pcs - 20.81 USDGross price for quantities from 30 pcs - 20.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.