+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC017SMA120S

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 80A; Idm: 280A; 524W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC017SMA120S
TME Symbol:
MSC017SMA120S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
80A
Pulsed drain current
280A
Power dissipation
524W
Case
D3PAK, TO268
On-state resistance
22mΩ
Mounting
SMD
Gate charge
249nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC017SMA120S
0 in TME stock
Net price for quantities from 1 pcs - 47.53 USDGross price for quantities from 1 pcs - 47.53 USD
Net price for quantities from 10 pcs - 43.84 USDGross price for quantities from 10 pcs - 43.84 USD
Net price for quantities from 30 pcs - 41.14 USDGross price for quantities from 30 pcs - 41.14 USD
Net price for quantities from 120 pcs - 38.15 USDGross price for quantities from 120 pcs - 38.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.