+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Case | D3PAK, TO268 | |
Technology | SiC | |
Mounting | SMD | |
Max. off-state voltage | 1.2kV | |
Load current | 20A | |
Semiconductor structure | single diode | |
Max. forward voltage | 2.1V | |
Leakage current | 0.2mA | |
Max. forward impulse current | 115A | |
Kind of package | tube | |
Power dissipation | 68W | |
Manufacturer standard package | 30pcs. |