+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC025SMB120B4N

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 57A; Idm: 193A; 357W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC025SMB120B4N
TME Symbol:
MSC025SMB120B4N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
57A
Pulsed drain current
193A
Power dissipation
357W
Case
TO247-4-notch
On-state resistance
33mΩ
Mounting
THT
Gate charge
109nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
30pcs.
Family
SMB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC025SMB120B4N
0 in TME stock
Net price for quantities from 1 pcs - 15.42 USDGross price for quantities from 1 pcs - 15.42 USD
Net price for quantities from 3 pcs - 13.72 USDGross price for quantities from 3 pcs - 13.72 USD
Net price for quantities from 10 pcs - 12.22 USDGross price for quantities from 10 pcs - 12.22 USD
Net price for quantities from 30 pcs - 11.42 USDGross price for quantities from 30 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.