+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC030SDA120S

Diode: Schottky rectifying; D3PAK,TO268; SiC; SMD; 1.2kV; 30A; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC030SDA120S
TME Symbol:
MSC030SDA120S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
D3PAK, TO268
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Max. forward voltage
2.1V
Leakage current
0.15mA
Max. forward impulse current
165A
Kind of package
tube
Power dissipation
112W
Manufacturer standard package
30pcs.
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC030SDA120S
0 in TME stock
Net price for quantities from 60 pcs - 11.71 USDGross price for quantities from 60 pcs - 11.71 USD
No. of pieces (Multiplicity: 30)