+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC035SMA070B

Transistor: N-MOSFET; SiC; unipolar; 700V; 54A; Idm: 192A; 283W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC035SMA070B
TME Symbol:
MSC035SMA070B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
54A
Pulsed drain current
192A
Power dissipation
283W
Case
TO247-3
On-state resistance
44mΩ
Mounting
THT
Gate charge
99nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight6.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC035SMA070B
28 in TME stock
Net price for quantities from 1 pcs - 10.62 USDGross price for quantities from 1 pcs - 10.62 USD
Net price for quantities from 3 pcs - 10.22 USDGross price for quantities from 3 pcs - 10.22 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
Net price for quantities from 30 pcs - 9.49 USDGross price for quantities from 30 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs