+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC035SMA070SDT/RM

Transistor: N-MOSFET; 700V; 79A; 339W; TO263

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC035SMA070SDT/RM
TME Symbol:
MSC035SMA070SDT/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
700V
Drain current
79A
Power dissipation
339W
Case
TO263
Gate-source voltage
-10...23V
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
100pcs.
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC035SMA070SDT/RM
0 in TME stock
Net price for quantities from 100 pcs - 8.56 USDGross price for quantities from 100 pcs - 8.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.