+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC035SMA170S

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 48A; Idm: 200A; 370W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC035SMA170S
TME Symbol:
MSC035SMA170S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
48A
Pulsed drain current
200A
Power dissipation
370W
Case
D3PAK, TO268
On-state resistance
45mΩ
Mounting
SMD
Gate charge
178nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight1.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC035SMA170S
0 in TME stock
Net price for quantities from 1 pcs - 41.51 USDGross price for quantities from 1 pcs - 41.51 USD
Net price for quantities from 10 pcs - 38.31 USDGross price for quantities from 10 pcs - 38.31 USD
Net price for quantities from 30 pcs - 35.90 USDGross price for quantities from 30 pcs - 35.90 USD
Net price for quantities from 120 pcs - 33.30 USDGross price for quantities from 120 pcs - 33.30 USD
No. of pieces (Multiplicity: 1)