+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC040SMA120S/TR

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 45A; Idm: 159A; 303W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC040SMA120S/TR
TME Symbol:
MSC040SMA120S/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
45A
Pulsed drain current
159A
Power dissipation
303W
Case
D3PAK, TO268
On-state resistance
50mΩ
Mounting
SMD
Gate charge
137nC
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
400pcs.
Family
SMA
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC040SMA120S/TR
0 in TME stock
Net price for quantities from 400 pcs - 20.73 USDGross price for quantities from 400 pcs - 20.73 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.