+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC050SDA120S

Diode: Schottky rectifying; D3PAK,TO268; SiC; SMD; 1.2kV; 50A; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC050SDA120S
TME Symbol:
MSC050SDA120S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
D3PAK, TO268
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
50A
Semiconductor structure
single diode
Max. forward voltage
2.1V
Leakage current
0.25mA
Max. forward impulse current
290A
Kind of package
tube
Power dissipation
186W
Manufacturer standard package
30pcs.
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC050SDA120S
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 16.72 USDGross price for quantities from 30 pcs - 16.72 USD