+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC060SMA070B

Transistor: N-MOSFET; SiC; unipolar; 700V; 28A; Idm: 100A; 143W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC060SMA070B
TME Symbol:
MSC060SMA070B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
28A
Pulsed drain current
100A
Power dissipation
143W
Case
TO247-3
On-state resistance
75mΩ
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC060SMA070B
21 in TME stock
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 3 pcs - 9.45 USDGross price for quantities from 3 pcs - 9.45 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs