+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC060SMA070B4N

Transistor: N-MOSFET; SiC; unipolar; 700V; 33A; Idm: 188A; 200W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC060SMA070B4N
TME Symbol:
MSC060SMA070B4N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
33A
Pulsed drain current
188A
Power dissipation
200W
Case
TO247-4-notch
On-state resistance
75mΩ
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
30pcs.
Family
SMA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC060SMA070B4N
0 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 7.85 USD
Net price for quantities from 10 pcs - 6.93 USDGross price for quantities from 10 pcs - 6.93 USD
Net price for quantities from 30 pcs - 6.23 USDGross price for quantities from 30 pcs - 6.23 USD
Net price for quantities from 120 pcs - 5.81 USDGross price for quantities from 120 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)