+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC060SMA070SA

Transistor: N-MOSFET; SiC; unipolar; 700V; 26A; Idm: 93A; 130W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC060SMA070SA
TME Symbol:
MSC060SMA070SA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
26A
Pulsed drain current
93A
Power dissipation
130W
Case
TO263-7
On-state resistance
75mΩ
Mounting
SMD
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Family
SMA
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC060SMA070SA
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 50 pcs - 5.64 USDGross price for quantities from 50 pcs - 5.64 USD
Net price for quantities from 100 pcs - 5.24 USDGross price for quantities from 100 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)