+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC060SMA070SDT/RM

Transistor: N-MOSFET; SiC; unipolar; 700V; 36A; Idm: 188A; 240W; SMA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC060SMA070SDT/RM
TME Symbol:
MSC060SMA070SDT/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
36A
Pulsed drain current
188A
Power dissipation
240W
Case
TO263-7XL
On-state resistance
75mΩ
Mounting
SMD
Gate charge
56nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
100pcs.
Family
SMA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC060SMA070SDT/RM
0 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 13.78 USD
Net price for quantities from 10 pcs - 12.39 USDGross price for quantities from 10 pcs - 12.39 USD
Net price for quantities from 30 pcs - 10.89 USDGross price for quantities from 30 pcs - 10.89 USD
Net price for quantities from 100 pcs - 9.82 USDGross price for quantities from 100 pcs - 9.82 USD
Net price for quantities from 300 pcs - 9.16 USDGross price for quantities from 300 pcs - 9.16 USD
Net price for quantities from 1000 pcs - 8.18 USDGross price for quantities from 1000 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.