+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC060SMB120B

Transistor: N-MOSFET; SiC; 1.2kV; TO247

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC060SMB120B
TME Symbol:
MSC060SMB120B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Drain-source voltage
1.2kV
Case
TO247
On-state resistance
60mΩ
Mounting
THT
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC060SMB120B
0 in TME stock
Net price for quantities from 60 pcs - 6.72 USDGross price for quantities from 60 pcs - 6.72 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.