+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC080SMA120B

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 26A; Idm: 91A; 200W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC080SMA120B
TME Symbol:
MSC080SMA120B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
26A
Pulsed drain current
91A
Power dissipation
200W
Case
TO247-3
On-state resistance
0.1Ω
Mounting
THT
Gate charge
64nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight6.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC080SMA120B
0 in TME stock
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 3 pcs - 15.70 USDGross price for quantities from 3 pcs - 15.70 USD
Net price for quantities from 10 pcs - 15.31 USDGross price for quantities from 10 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)