+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC080SMA120SDT/RM

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 30A; Idm: 111A; 268W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC080SMA120SDT/RM
TME Symbol:
MSC080SMA120SDT/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
30A
Pulsed drain current
111A
Power dissipation
268W
Case
TO263-7XL
On-state resistance
0.1Ω
Mounting
SMD
Gate charge
64nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
100pcs.
Family
SMA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC080SMA120SDT/RM
0 in TME stock
Net price for quantities from 100 pcs - 14.82 USDGross price for quantities from 100 pcs - 14.82 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.