+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC080SMB120SDT/R

Transistor: N-MOSFET; SiC; 1.2kV; TO263

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC080SMB120SDT/R
TME Symbol:
MSC080SMB120SDT/R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Drain-source voltage
1.2kV
Case
TO263
On-state resistance
80mΩ
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
800pcs.
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC080SMB120SDT/R
0 in TME stock
Net price for quantities from 800 pcs - 4.28 USDGross price for quantities from 800 pcs - 4.28 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.