+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC090SMA070S

Transistor: N-MOSFET; SiC; unipolar; 700V; 18A; Idm: 65A; 91W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC090SMA070S
TME Symbol:
MSC090SMA070S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
18A
Pulsed drain current
65A
Power dissipation
91W
Case
D3PAK, TO268
On-state resistance
0.115Ω
Mounting
SMD
Gate charge
38nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight3.943 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC090SMA070S
57 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 3 pcs - 7.29 USDGross price for quantities from 3 pcs - 7.29 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 25 pcs - 6.75 USDGross price for quantities from 25 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs