+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC360SMA120S

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 8A; Idm: 27A; 71W; SMA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC360SMA120S
TME Symbol:
MSC360SMA120S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
8A
Pulsed drain current
27A
Power dissipation
71W
Case
D3PAK, TO268
On-state resistance
0.45Ω
Mounting
SMD
Gate charge
21nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight3.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC360SMA120S
67 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 3 pcs - 6.24 USDGross price for quantities from 3 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs