+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC400SMA330B4N

Transistor: N-MOSFET; SiC; unipolar; 3.3kV; 7A; Idm: 27A; 150W; SMA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC400SMA330B4N
TME Symbol:
MSC400SMA330B4N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
3.3kV
Drain current
7A
Pulsed drain current
27A
Power dissipation
150W
Case
TO247-4-notch
On-state resistance
0.5Ω
Mounting
THT
Gate charge
37nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
30pcs.
Family
SMA
Gross weight6.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC400SMA330B4N
0 in TME stock
Net price for quantities from 1 pcs - 21.91 USDGross price for quantities from 1 pcs - 21.91 USD
Net price for quantities from 10 pcs - 19.70 USDGross price for quantities from 10 pcs - 19.70 USD
Net price for quantities from 30 pcs - 17.51 USDGross price for quantities from 30 pcs - 17.51 USD
Net price for quantities from 120 pcs - 15.71 USDGross price for quantities from 120 pcs - 15.71 USD
Net price for quantities from 300 pcs - 13.60 USDGross price for quantities from 300 pcs - 13.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs