+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC750SMA170B

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 5A; Idm: 12A; 68W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC750SMA170B
TME Symbol:
MSC750SMA170B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
5A
Pulsed drain current
12A
Power dissipation
68W
Case
TO247-3
On-state resistance
940mΩ
Mounting
THT
Gate charge
18nC
Kind of package
tube
Kind of channel
enhancement
Manufacturer standard package
30pcs.
Family
SMA
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC750SMA170B
0 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 90 pcs - 4.44 USDGross price for quantities from 90 pcs - 4.44 USD
Net price for quantities from 120 pcs - 4.41 USDGross price for quantities from 120 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs