+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC750SMA170SA

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 5A; Idm: 12A; 64W; SMA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC750SMA170SA
TME Symbol:
MSC750SMA170SA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
5A
Pulsed drain current
12A
Power dissipation
64W
Case
TO263-7
On-state resistance
940mΩ
Mounting
SMD
Gate charge
11nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
50pcs.
Family
SMA
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC750SMA170SA
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 50 pcs - 4.95 USDGross price for quantities from 50 pcs - 4.95 USD
Net price for quantities from 100 pcs - 4.60 USDGross price for quantities from 100 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.