+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC100H120AG

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 100A; screw; SP6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC100H120AG
TME Symbol:
MSCDC100H120AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
100A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Case
SP6
Technology
SiC
Kind of package
bulk
Max. forward voltage
2.1V
Features of semiconductor devices
Schottky
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MSCDC100H120AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 372.02 USDGross price for quantities from 1 pcs - 372.02 USD
Net price for quantities from 3 pcs - 343.75 USDGross price for quantities from 3 pcs - 343.75 USD
Net price for quantities from 9 pcs - 323.26 USDGross price for quantities from 9 pcs - 323.26 USD