+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSE1PDHM3/89A

Diode: rectifying; SMD; 200V; 1A; DO219AD,microSMP; Ufmax: 1.2V


Manufacturer: VISHAY

Manufacturer part number:
MSE1PDHM3/89A
TME Symbol:
MSE1PDHM3/89A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Case
DO219AD, microSMP
Max. forward voltage
1.2V
Max. forward impulse current
15A
Gross weight0.028 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
MSE1PDHM3/89A
0 in TME stock
Net price for quantities from 4500 pcs - 0.06 USDGross price for quantities from 4500 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.