+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-0305-04

Bearing: slide; sleeve; Øout: 5mm; Øint: 3mm; L: 4mm; iglidur® M250

Manufacturer: IGUS

Manufacturer part number:
MSM-0305-04
TME Symbol:
MSM-0305-04

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
5mm
Internal diameter
3mm
Length
4mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Gross weight0.052 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-0305-04
28 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.