+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-1218-08

Bearing: sleeve bearing; Øout: 18mm; Øint: 12mm; L: 8mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-1218-08
TME Symbol:
MSM-1218-08

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
18mm
Internal diameter
12mm
Length
8mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight1.26 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-1218-08
7 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts