+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-1517-10

Bearing: sleeve bearing; Øout: 17mm; Øint: 15mm; L: 10mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-1517-10
TME Symbol:
MSM-1517-10

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
17mm
Internal diameter
15mm
Length
10mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight0.524 g
Certificates
See other products in this category: Plain Bearings IGUS
*
MSM-1517-10
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 25 pcs