+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-1618-12

Bearing: sleeve bearing; Øout: 18mm; Øint: 16mm; L: 12mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-1618-12
TME Symbol:
MSM-1618-12

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
18mm
Internal diameter
16mm
Length
12mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight0.657 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-1618-12
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 25 pcs - 4.10 USDGross price for quantities from 25 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)