+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-1618-20

Bearing: sleeve bearing; Øout: 18mm; Øint: 16mm; L: 20mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-1618-20
TME Symbol:
MSM-1618-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
18mm
Internal diameter
16mm
Length
20mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight1.138 g
Certificates
See other products in this category: Plain Bearings IGUS
*
MSM-1618-20
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 25 pcs