+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-1620-25

Bearing: sleeve bearing; Øout: 20mm; Øint: 16mm; L: 25mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-1620-25
TME Symbol:
MSM-1620-25

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
20mm
Internal diameter
16mm
Length
25mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-1620-25
0 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)