+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM-3035-20

Bearing: sleeve bearing; Øout: 35mm; Øint: 30mm; L: 20mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-3035-20
TME Symbol:
MSM-3035-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
35mm
Internal diameter
30mm
Length
20mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight5.55 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-3035-20
15 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs